The M54646AP is a 28-pin dual in-line power management IC from Renesas, operating within a temperature range of -20 to 85 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin SDIP package, measuring 10.16mm in width and 28mm in length. It is designed to operate within a supply voltage range of 4.5 to 5.5 volts.
Renesas M54646AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M54646AP to view detailed technical specifications.
No datasheet is available for this part.