The M54687FP is a commercial extended temperature motor driver IC from Renesas, featuring a 16-pin SOP package and a supply voltage range of 6 to 13V. It operates within a temperature range of -20 to 75 degrees Celsius and has a pin count of 16. The IC is designed for use in motor driver applications and is suitable for commercial extended temperature environments.
Renesas M54687FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M54687FP to view detailed technical specifications.
No datasheet is available for this part.