The M56782FP is a commercial extended 42-pin HSSOP CD motor driver IC from Renesas. It operates over a temperature range of -20°C to 75°C and has a nominal supply voltage of 5V. The device has a single channel and supports a maximum supply voltage of 13.2V. It is designed for use in a variety of applications, including motor control systems.
Renesas M56782FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M56782FP to view detailed technical specifications.
No datasheet is available for this part.