Renesas M56788AFP technical specifications.
| Number of Terminals | 42 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Pin Count | 42 |
| Interface IC Type | CD MOTOR DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M56788AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.