Renesas M59330P technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.9 |
| Pin Count | 8 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M59330P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.