
High-speed CMOS SRAM IC with 262144 bits density, organized as 32K x 8. Features a maximum access time of 70ns and operates from a 3V to 5.5V supply voltage. This parallel memory component is housed in a 28-pin SOP package with gull wing terminals and a 1.27mm pitch, suitable for surface mounting. Designed for industrial temperature ranges, from -40°C to 85°C.
Renesas M5M5256DFP-70GI#BM technical specifications.
| Access Time-Max | 70ns |
| Density | 262144b |
| Height - Seated (Max) | 2.4mm |
| JESD-30 Code | R-PDSO-G28 |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M5M5256DFP-70GI#BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
