The M5M5408BTP-55HI is a 32-bit standard SRAM IC from Renesas, operating within a temperature range of -40°C to 85°C. It has 32 terminals and supports a supply voltage of 4.5V to 5.5V with a maximum current draw of 0.09A. The device features a parallel interface and a standby current of 0.00003A. The access time is maximized at 55ns. It is packaged in a 0.400-inch plastic TSOP2-32 package.
Renesas M5M5408BTP-55HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5408BTP-55HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.