The M5M5V208AKV-70HI is a 32-bit industrial SRAM IC with 262144 words of memory and a maximum access time of 70ns. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 0.035A. The device is packaged in a TSSOP-32 package and is suitable for industrial applications. It can operate over a temperature range of -40°C to 85°C and has a standby current of 0.000001A. The M5M5V208AKV-70HI is a standard SRAM IC with parallel interface and common I/O type.
Renesas M5M5V208AKV-70HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5V208AKV-70HI to view detailed technical specifications.
No datasheet is available for this part.