The M5M5W816TP-70HI is a 44-pin industrial-grade SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.05A. The device features a 70ns access time and 524288 words of memory, with a standby current of 1.5nA. It is available in a TSOP44 package and is suitable for industrial applications.
Renesas M5M5W816TP-70HI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000015 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5M5W816TP-70HI to view detailed technical specifications.
No datasheet is available for this part.