The M61041FP is a single-function power management IC with a nominal supply voltage of 14V and a maximum supply voltage of 30V. It has a temperature grade of OTHER and operates within a temperature range of -20°C to 85°C. The device has 16 terminals and is packaged in a 16-pin TSSOP-16 package. It is designed for use in general applications.
Renesas M61041FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 30 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M61041FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.