The M61042FP is a 16-pin power management IC from Renesas, featuring a supply voltage range of 14V to 30V and operating temperature range of -20°C to 85°C. It has a JEDEC package code of R-PDSO-G16 and a TSSOP-16 package type. The IC has 16 terminals and a single function, with a width of 4.4mm and a length of 5mm. It is suitable for use in a variety of applications where power management is required.
Renesas M61042FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 30 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M61042FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.