Renesas M61113FP#DF0G technical specifications.
| Category | Coil-less VIF/SIF |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M61113FP#DF0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.