Renesas M61280M8-207FP#X3 technical specifications.
| Category | NTSC TV Processor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M61280M8-207FP#X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.