The M61519FP is a commercial extended 42-pin SSOP dual-function IC from Renesas, operating between -20°C and 75°C. It features a supply voltage range of 8V to 10V and has 42 terminals in a dual terminal position. The IC is packaged in a 0.450 inch, 0.80 mm pitch plastic SSOP-42 package. It has a commercial extended temperature grade and is designed for specialized audio applications.
Renesas M61519FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61519FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.