The M61531FP is a specialized audio IC with 80 terminals and a quad terminal position. It operates over a temperature range of -20 to 55°C and is supplied with a voltage between 4.5 and 7.5V. The device is packaged in a 20 x 14 mm, 0.80 mm pitch, plastic QFP-80. It has six channels and one function.
Renesas M61531FP technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61531FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.