The M61533FP is a commercial extended audio IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a 0.225 inch, 0.65 mm pitch plastic SSOP-20 package. The supply voltage range is 8 to 10 volts, with a maximum supply current of 30 milliamps. The IC has one function and four channels.
Renesas M61533FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 30 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61533FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.