The M61539FP is a specialized audio IC with 40 terminals, operating over a commercial extended temperature range of -20 to 75 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-PQFP-G40. The device is supplied with a voltage between 4.5 and 7.5 volts and has two channels. It is packaged in a QFP-40B package with dimensions of 7mm in width and length.
Renesas M61539FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61539FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.