The M61540FP is a commercial extended temperature IC with 40 terminals in a quad terminal position. It operates over a supply voltage range of 4.5V to 7.5V and has a temperature grade of commercial extended. The device is available in a QFP-40B package type.
Renesas M61540FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M61540FP to view detailed technical specifications.
No datasheet is available for this part.