The Renesas M62008FP is a commercial extended 8-pin SOP-8 power management IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single function and a single channel, with a nominal supply voltage of 4.25V, a maximum supply voltage of 4.45V, and a minimum supply voltage of 4.05V. The IC is packaged in a 4.40 x 5 mm, 1.27 mm pitch, plastic, mini SOP-8 package.
Renesas M62008FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 4.25 |
| Supply Voltage-Max (Vsup) | 4.45 |
| Supply Voltage-Min (Vsup) | 4.05 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62008FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.