The M62016FP is a commercial extended temperature grade power management IC from Renesas, featuring a single function with 8 terminals in a dual terminal position. It operates within a supply voltage range of 2.55V to 2.85V, with a nominal voltage of 2.7V. The IC is available in a 4.4mm x 5mm plastic SOP-8 package with a 1.27mm pitch, suitable for surface mount applications. The M62016FP is rated for commercial extended temperature operation from -20°C to 75°C.
Renesas M62016FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 2.85 |
| Supply Voltage-Min (Vsup) | 2.55 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62016FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.