
8-pin SOP processor supervisor with a typical reset threshold voltage of 2.57V, featuring a minimum of 2.44V and maximum of 2.7V. This surface-mount integrated circuit operates with a typical supply voltage of 3V, up to a maximum of 7V, and has a maximum supply current of 10,000 µA. It includes battery backup switching and is housed in a plastic small outline package with gull-wing leads, measuring 4.85mm x 4.4mm x 1.85mm. Operating temperature range is -20°C to 75°C.
Renesas M62023FP#DF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Seated Plane Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.44V |
| Typical Reset Threshold Voltage | 2.57V |
| Maximum Reset Threshold Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 10000uA |
| Maximum Power Dissipation | 440mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M62023FP#DF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.