Renesas M62030FP#CF0J technical specifications.
| Package/Case | SOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Mounting | Surface Mount |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | 1.2|1.2V |
| Typical Reset Threshold Voltage | 1.25|1.25V |
| Maximum Reset Threshold Voltage | 1.3|1.3V |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 10V |
| Maximum Supply Current | 4000uA |
| Maximum Power Dissipation | 300mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M62030FP#CF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.