The M62032AFP is a commercial extended SOP8 power management IC from Renesas, featuring a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 8 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G8. The device is designed to operate within a supply voltage range of 2 to 10 volts, with a nominal supply voltage of 5 volts. It has a single function and a single channel, with a width of 4.4 millimeters and a length of 5 millimeters.
Renesas M62032AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62032AFP to view detailed technical specifications.
No datasheet is available for this part.