Renesas M62050FP#CF0J technical specifications.
| Package/Case | SOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Mounting | Surface Mount |
| Number of Supervisors | 4 |
| Minimum Reset Threshold Voltage | 2.13|2.43|2.23V |
| Typical Reset Threshold Voltage | 2.25|2.55|2.4|2.35V |
| Maximum Reset Threshold Voltage | 2.42|2.72|2.52V |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 7V |
| Maximum Power Dissipation | 440mW |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M62050FP#CF0J to view detailed technical specifications.
No datasheet is available for this part.