The M62216FP is an 8-pin SOP DC/DC controller IC from Renesas, designed for use in a variety of applications. It operates over a temperature range of -20C to 85C and accepts input voltages between 0.9V and 15V. The device features a single function and is packaged in a SOP8, 0.25mm pin pitch package. The M62216FP is suitable for use in power management applications.
Renesas M62216FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 0.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62216FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.