The M62254FP is a 36-pin SSOP power management IC from Renesas, operating within a temperature range of -20 to 85°C. It has a nominal supply voltage of 12V and a maximum supply voltage of 15V, with a minimum supply voltage of 5.2V. The device has 36 terminals and is designed for a single function. It is available in a 8.4mm wide and 15mm long package.
Renesas M62254FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62254FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.