The M62258FP is a 16-pin dual-in-line DC/DC controller IC from Renesas, operating within a temperature range of -20 to 85 degrees Celsius. It has a pin count of 16 and a terminal position of dual. The IC is packaged in a 5.3mm x 10.1mm plastic SOP-16 package with a 1.27mm pitch. It can handle input voltages between 4.95V and 15V.
Renesas M62258FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.95 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62258FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.