The M62292FP is a dual DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has 8 terminals and is available in an 8-pin SOP package. The device has a maximum input voltage of 15V and a minimum input voltage of 4V. It is designed for use in power management applications.
Renesas M62292FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62292FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.