The M62294FP is a dual DC/DC controller from Renesas, featuring an 8-pin SOP-8 package and operating over a temperature range of -20°C to 85°C. It has a maximum input voltage of 15V and a minimum input voltage of 4V. This device is categorized under power management ICs and DC/DC controllers & regulators.
Renesas M62294FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62294FP to view detailed technical specifications.
No datasheet is available for this part.