The M62320FP is an 8-bit parallel I/O port IC from Renesas, featuring 8 I/O lines and a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of -20°C to 85°C and is packaged in a 5.3mm x 10.1mm SOP-16 package with a 1.27mm pitch. This IC is suitable for general-purpose applications and is classified as a parallel IO port and general-purpose uPs/uCs/peripheral IC.
Renesas M62320FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62320FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.