The M62334FP is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 3mA. It is packaged in a 4.40 x 4.85mm, 1.27mm pitch, plastic SOP-8 package. The device operates over a temperature range of -20 to 85°C. The M62334FP is a single-function device with 8 terminals and a dual terminal position.
Renesas M62334FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62334FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.