The M62338FP is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2.7mA. It is available in a SOP-8 package with a 1.27mm pitch. The device operates over a temperature range of -20°C to 85°C. As a digital-to-analog converter, it is suitable for applications requiring precise analog output signals.
Renesas M62338FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.7 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62338FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.