The M62342FP is an 8-bit digital-to-analog converter from Renesas, operating within a temperature range of -20°C to 85°C. It features a nominal supply voltage of 5V and a maximum supply current of 2.5mA. The device is packaged in a plastic SOP-8 with a 1.27mm pitch, measuring 4.4mm in width and 4.85mm in length. This device is categorized as a digital-to-analog converter.
Renesas M62342FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62342FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.