The M62352FP is an 8-bit digital-to-analog converter from Renesas, featuring a nominal supply voltage of 5V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has 20 terminals and a pin count of 20, with a JEDEC package code of R-PDSO-G20. The package dimensions are 5.3mm in width and 12.6mm in length, with a 1.27mm pitch and a plastic SOP-20 package type.
Renesas M62352FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62352FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.