The M62353AGP is a 16-pin LSSOP digital-to-analog converter from Renesas. It operates over a temperature range of -20 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 3.2mA. The M62353AGP is available in a 4.40 x 5 mm package with a 0.65 mm pitch.
Renesas M62353AGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62353AGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.