The M62353P is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 3.2mA. It operates over a temperature range of -20°C to 85°C and is available in a 16-pin PDIP package. The device has a single function and is suitable for use in a variety of applications. The M62353P is manufactured by Renesas and meets the requirements of the specified categories.
Renesas M62353P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62353P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.