The M62354FP is an 8-bit digital-to-analog converter from Renesas, featuring a nominal supply voltage of 5V and a maximum supply current of 3.2mA. It is packaged in a SOP-14 format with a 1.27mm pitch, measuring 5.3mm in width and 10.1mm in length. The device operates within a temperature range of -20°C to 85°C and is designed for use in various applications. The M62354FP is a single-function device with 14 terminals, positioned in a dual configuration.
Renesas M62354FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62354FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.