Renesas M62356P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62356P to view detailed technical specifications.
No datasheet is available for this part.