The M62358P is a digital-to-analog converter with 8-bit resolution and a nominal supply voltage of 13V. It is available in a 22-pin DIP package with a temperature grade of OTHER and a maximum operating temperature of 85 degrees Celsius. The device has a minimum operating temperature of -20 degrees Celsius and a terminal position of DUAL. It is a single-function device with 22 terminals and a JEDEC package code of R-PDIP-T22.
Renesas M62358P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 27 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 13 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62358P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.