The M62362P is a 14-pin DIP digital-to-analog converter from Renesas with a nominal supply voltage of 5V and 11-bit resolution. It operates within a temperature range of -20 to 85 degrees Celsius. The device has a single function and is packaged in a 14-pin DIP package measuring 7.62mm in width and 19mm in length.
Renesas M62362P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 11 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62362P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.