The M62376GP is an 8-bit digital-to-analog converter with a nominal supply voltage of 3V. It has 24 terminals and operates within a temperature range of -20 to 85 degrees Celsius. The device is packaged in a 5.60 x 7.80 mm, 0.65 mm pitch, plastic LSSOP-24 package. The M62376GP is a single-function device with a temperature grade of OTHER.
Renesas M62376GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62376GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.