The M62392P is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V. It is packaged in a 24-pin PDIP package, measuring 7.62mm in width and 29.2mm in length. The device operates over a temperature range of -20°C to 85°C and features a single function. The M62392P is suitable for use in a variety of applications, including data conversion and signal processing.
Renesas M62392P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62392P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.