The M62393P is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V. It is packaged in a 20-pin R-PDIP-T20 plastic dual in-line package with a 0.300 inch pitch. The device operates over a temperature range of -20°C to 85°C. The M62393P is a single-function device with 20 terminals and a 2.54 mm pitch.
Renesas M62393P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62393P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.