The M62398P is an 8-bit digital-to-analog converter with a nominal supply voltage of 13V and a maximum supply current of 4mA. It is packaged in a 24-pin PDIP package with a width of 7.62mm and a length of 29.2mm. The device operates over a temperature range of -20°C to 85°C and is suitable for use in a variety of applications. The M62398P is a single-function device with a JEDEC package code of R-PDIP-T24.
Renesas M62398P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 29.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 13 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62398P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.