The M62399FP is an 8-bit digital-to-analog converter with a nominal supply voltage of 13V. It features a temperature grade of OTHER and operates within a temperature range of -20 to 85 degrees Celsius. The device has 20 terminals and a pin count of 20, with a width of 5.3mm and a length of 12.6mm. It is packaged in a 20-pin R-PDSO-G20 SOP package.
Renesas M62399FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 13 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62399FP to view detailed technical specifications.
No datasheet is available for this part.