The Renesas M62494FP is a commercial extended temperature range SOP20 IC with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has 20 terminals and a dual terminal position. The IC is supplied with a voltage between 4.5V and 12V. It is packaged in a SOP20 package with dimensions of 5.3mm width and 12.6mm length.
Renesas M62494FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62494FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.