The M62496FP is a specialized IC with a commercial extended temperature range of -20 to 75 degrees Celsius. It has a 64-pin quad quad flatpack package with a 14 x 14 mm footprint and 0.80 mm pitch. The device operates on a supply voltage between 6 and 9 volts, with a maximum supply current of 65 milliamps. It features a single function and is designed for use in audio applications.
Renesas M62496FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 65 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M62496FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.