The M62500FP is a specialized IC with 24 terminals and a commercial extended temperature grade. It operates between -20 and 75 degrees Celsius. The IC has a maximum supply voltage of 14V and a minimum supply voltage of 6.6V. It is packaged in a 7.5mm wide, 15.4mm long SOP-24 package.
Renesas M62500FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 6.6 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62500FP to view detailed technical specifications.
No datasheet is available for this part.