The M62525FP is a dual linear voltage regulator IC from Renesas. It features 16 terminals in a dual terminal position and is packaged in a 16-pin R-PDSO-G16 SOP. The IC has a maximum input voltage of 8V and a minimum input voltage of 3.6V. The output voltage 1 is nominally 3.3V, with a minimum of 3.234V and a maximum of 3.366V. The maximum output current for voltage 1 is 0.3A.
Renesas M62525FP technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M62525FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.