Renesas M62702ML#CF0J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-243-AA |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M62702ML#CF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.